FJC1386PTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.39968
Datasheet

Similar


Nexperia USA Inc.
In Stock: 503
Unit Price: kr.4.44000
Datasheet
Bipolar (BJT) Transistor PNP 20 V 5 A 500 mW Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJC1386PTF

DigiKey Part Number
FJC1386PTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJC1386PTF
Description
TRANS PNP 20V 5A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 5 A 500 mW Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
FJC1386PTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 4A
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 500mA, 2V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable