


FJB102TM | |
|---|---|
DigiKey Part Number | FJB102TMTR-ND - Tape & Reel (TR) FJB102TMCT-ND - Cut Tape (CT) FJB102TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJB102TM |
Description | TRANS NPN DARL 100V 8A TO263 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 80 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FJB102TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 3A, 4V | |
Power - Max | 80 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.25000 | kr.11.25 |
| 10 | kr.7.13100 | kr.71.31 |
| 100 | kr.4.78010 | kr.478.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.54775 | kr.2,838.20 |
| 1.600 | kr.3.25969 | kr.5,215.50 |
| 2.400 | kr.3.11290 | kr.7,470.96 |
| 4.000 | kr.2.94798 | kr.11,791.92 |
| 5.600 | kr.2.85033 | kr.15,961.85 |
| 8.000 | kr.2.79866 | kr.22,389.28 |
| Unit Price without VAT: | kr.11.25000 |
|---|---|
| Unit Price with VAT: | kr.14.06250 |

