
FIN3386MTDX | |
|---|---|
DigiKey Part Number | FIN3386MTDXTR-ND - Tape & Reel (TR) FIN3386MTDXCT-ND - Cut Tape (CT) FIN3386MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN3386MTDX |
Description | IC SERIALIZER/DESERIAL 56TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.38Gbps Deserializer 4 Input 28 Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN3386MTDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 2.38Gbps | |
Input Type | LVDS | |
Output Type | LVTTL | |
Number of Inputs | 4 | |
Number of Outputs | 28 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.96000 | kr.31.96 |
| 10 | kr.24.33100 | kr.243.31 |
| 25 | kr.22.42520 | kr.560.63 |
| 100 | kr.20.33420 | kr.2,033.42 |
| 250 | kr.19.33732 | kr.4,834.33 |
| 500 | kr.18.73624 | kr.9,368.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.24146 | kr.18,241.46 |
| 2.000 | kr.17.83438 | kr.35,668.76 |
| 3.000 | kr.17.63040 | kr.52,891.20 |
| Unit Price without VAT: | kr.31.96000 |
|---|---|
| Unit Price with VAT: | kr.39.95000 |


