
FIN1031MX | |
|---|---|
DigiKey Part Number | FIN1031MXTR-ND - Tape & Reel (TR) FIN1031MXCT-ND - Cut Tape (CT) FIN1031MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1031MX |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1031MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.03616 | kr.20,090.40 |
| 5.000 | kr.7.87108 | kr.39,355.40 |
| 7.500 | kr.7.78839 | kr.58,412.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.50000 | kr.15.50 |
| 10 | kr.11.50300 | kr.115.03 |
| 25 | kr.10.50400 | kr.262.60 |
| 100 | kr.9.40770 | kr.940.77 |
| 250 | kr.8.88496 | kr.2,221.24 |
| 500 | kr.8.56964 | kr.4,284.82 |
| 1.000 | kr.8.31007 | kr.8,310.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.95000 | kr.15.95 |
| 10 | kr.11.84400 | kr.118.44 |
| 25 | kr.10.82040 | kr.270.51 |
| 100 | kr.9.69000 | kr.969.00 |
| 250 | kr.9.15144 | kr.2,287.86 |
| 500 | kr.8.90916 | kr.4,454.58 |
| Unit Price without VAT: | kr.15.50000 |
|---|---|
| Unit Price with VAT: | kr.19.37500 |

