FGY75N60SMD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: kr.60.38000
Datasheet

Similar


Infineon Technologies
In Stock: 1.692
Unit Price: kr.96.21000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.71.73000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.41.17270
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.160.31943
Datasheet
IGBT Field Stop 600 V 150 A 750 W Through Hole PowerTO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGY75N60SMD

DigiKey Part Number
FGY75N60SMDFS-ND
Manufacturer
Manufacturer Product Number
FGY75N60SMD
Description
IGBT FS 600V 150A POWERTO-247-3
Customer Reference
Detailed Description
IGBT Field Stop 600 V 150 A 750 W Through Hole PowerTO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
248 nC
Packaging
Tube
Td (on/off) @ 25°C
24ns/136ns
Part Status
Obsolete
Test Condition
400V, 75A, 3Ohm, 15V
IGBT Type
Field Stop
Reverse Recovery Time (trr)
55 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
150 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
225 A
Package / Case
TO-247-3 Variant
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 75A
Supplier Device Package
PowerTO-247-3
Power - Max
750 W
Base Product Number
Switching Energy
2.3mJ (on), 770µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGW100N60H3FKSA1Infineon Technologies0448-IGW100N60H3FKSA1-NDkr.60.38000Direct
IKQ120N60TXKSA1Infineon Technologies1.692448-IKQ120N60TXKSA1-NDkr.96.21000Similar
IXXH75N60B3D1IXYS0IXXH75N60B3D1-NDkr.71.73000Similar
IXXH75N60C3IXYS0IXXH75N60C3-NDkr.41.17270Similar
IXXR100N60B3H1IXYS0IXXR100N60B3H1-NDkr.160.31943Similar
Obsolete
Marketplace Stock: 350 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

350In Stock
Ships from Flip Electronics