FGH30T65UPDT-F155 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: kr.13.67383
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.16.77050
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.33.08963
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.23.86000
Datasheet
IGBT Trench Field Stop 650 V 60 A 250 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH30T65UPDT-F155

DigiKey Part Number
FGH30T65UPDT-F155-ND
Manufacturer
Manufacturer Product Number
FGH30T65UPDT-F155
Description
IGBT TRENCH FS 650V 60A TO-247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 60 A 250 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FGH30T65UPDT-F155 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
90 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 30A
Power - Max
250 W
Switching Energy
760µJ (on), 400µJ (off)
Input Type
Standard
Gate Charge
155 nC
Td (on/off) @ 25°C
22ns/139ns
Test Condition
400V, 30A, 8Ohm, 15V
Reverse Recovery Time (trr)
43 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes