


FFSP0865A | |
|---|---|
DigiKey Part Number | 5556-FFSP0865A-ND |
Manufacturer | |
Manufacturer Product Number | FFSP0865A |
Description | DIODE SIL CARB 650V 13A TO220-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 13A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | FFSP0865A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 13A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 463pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.39000 | kr.29.39 |
| 10 | kr.19.41900 | kr.194.19 |
| 100 | kr.13.76080 | kr.1,376.08 |
| 800 | kr.10.80601 | kr.8,644.81 |
| 1.600 | kr.10.42705 | kr.16,683.28 |
| Unit Price without VAT: | kr.29.39000 |
|---|---|
| Unit Price with VAT: | kr.36.73750 |

