


NCP136CFCT120T2G | |
|---|---|
DigiKey Part Number | 488-NCP136CFCT120T2GTR-ND - Tape & Reel (TR) 488-NCP136CFCT120T2GCT-ND - Cut Tape (CT) 488-NCP136CFCT120T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP136CFCT120T2G |
Description | IC REG LINEAR 1.2V 700MA 6-WLCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.4x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.06V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.4x0.8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.42400 | kr.24.24 |
| 25 | kr.2.16800 | kr.54.20 |
| 100 | kr.1.88590 | kr.188.59 |
| 250 | kr.1.75180 | kr.437.95 |
| 500 | kr.1.67090 | kr.835.45 |
| 1.000 | kr.1.60422 | kr.1,604.22 |
| 2.500 | kr.1.53386 | kr.3,834.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.49144 | kr.7,457.20 |
| 10.000 | kr.1.45655 | kr.14,565.50 |
| 15.000 | kr.1.43906 | kr.21,585.90 |
| 25.000 | kr.1.41970 | kr.35,492.50 |
| 35.000 | kr.1.40838 | kr.49,293.30 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |

