Similar

LC709204FXE-01TBG | |
|---|---|
DigiKey Part Number | 488-LC709204FXE-01TBGTR-ND - Tape & Reel (TR) 488-LC709204FXE-01TBGCT-ND - Cut Tape (CT) 488-LC709204FXE-01TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC709204FXE-01TBG |
Description | IC FUEL GAUGE LI-ION 1C 12WLCSP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 12-WLCSP (1.48x1.91) |
Datasheet | Datasheet |
EDA/CAD Models | LC709204FXE-01TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.48x1.91) | |
Base Product Number |








