



FFSB0865B-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSB0865B-F085TR-ND - Tape & Reel (TR) 5556-FFSB0865B-F085CT-ND - Cut Tape (CT) 5556-FFSB0865B-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB0865B-F085 |
Description | DIODE SIL CARB 650V 10.1A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10.1A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 336pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) 10.1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSB0865B | onsemi | 765 | 5556-FFSB0865BCT-ND | kr.3.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.19000 | kr.35.19 |
| 10 | kr.23.37700 | kr.233.77 |
| 100 | kr.16.67180 | kr.1,667.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.13.17359 | kr.10,538.87 |
| 1.600 | kr.12.35784 | kr.19,772.54 |
| 2.400 | kr.11.99632 | kr.28,791.17 |
| Unit Price without VAT: | kr.35.19000 |
|---|---|
| Unit Price with VAT: | kr.43.98750 |

