
1N4448WT | |
|---|---|
DigiKey Part Number | 1N4448WTTR-ND - Tape & Reel (TR) 1N4448WTCT-ND - Cut Tape (CT) 1N4448WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WT |
Description | DIODE STANDARD 75V 200MA SOD523F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.51400 | kr.5.14 |
| 100 | kr.0.42630 | kr.42.63 |
| 500 | kr.0.30992 | kr.154.96 |
| 1.000 | kr.0.21952 | kr.219.52 |
| 2.000 | kr.0.17889 | kr.357.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.12989 | kr.1,039.12 |
| 16.000 | kr.0.12860 | kr.2,057.60 |
| 24.000 | kr.0.12382 | kr.2,971.68 |
| 40.000 | kr.0.11523 | kr.4,609.20 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |











