


FDY300NZ | |
|---|---|
DigiKey Part Number  | FDY300NZTR-ND - Tape & Reel (TR) FDY300NZCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | FDY300NZ  | 
Description  | MOSFET N-CH 20V 600MA SC89-3  | 
Customer Reference  | |
Detailed Description  | N-Channel 20 V 600mA (Ta) 625mW (Ta) Surface Mount SC-89-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FDY300NZ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 20 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 1.8V, 4.5V  | |
Rds On (Max) @ Id, Vgs  | 700mOhm @ 600mA, 4.5V  | |
Vgs(th) (Max) @ Id  | 1.3V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 1.1 nC @ 4.5 V  | |
Vgs (Max)  | ±12V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 60 pF @ 10 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 625mW (Ta)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SC-89-3  | |
Package / Case  | ||
Base Product Number  | 



