

FDY102PZ | |
|---|---|
DigiKey Part Number | FDY102PZTR-ND - Tape & Reel (TR) FDY102PZCT-ND - Cut Tape (CT) FDY102PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDY102PZ |
Description | MOSFET P-CH 20V 830MA SC89-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 830mA (Ta) 625mW (Ta) Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDY102PZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 830mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 135 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.88200 | kr.18.82 |
| 100 | kr.1.19100 | kr.119.10 |
| 500 | kr.0.89204 | kr.446.02 |
| 1.000 | kr.0.79552 | kr.795.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67268 | kr.2,018.04 |
| 6.000 | kr.0.61074 | kr.3,664.44 |
| 9.000 | kr.0.57916 | kr.5,212.44 |
| 15.000 | kr.0.54365 | kr.8,154.75 |
| 21.000 | kr.0.52263 | kr.10,975.23 |
| 30.000 | kr.0.50219 | kr.15,065.70 |
| 75.000 | kr.0.45734 | kr.34,300.50 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |



