
FDWS86368-F085 | |
---|---|
DigiKey Part Number | FDWS86368-F085TR-ND - Tape & Reel (TR) FDWS86368-F085CT-ND - Cut Tape (CT) FDWS86368-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDWS86368-F085 |
Description | MOSFET N-CH 80V 80A POWER56 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 80A (Tc) 214W (Tj) Surface Mount Power56 |
Datasheet | Datasheet |
EDA/CAD Models | FDWS86368-F085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4350 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power56 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.13000 | kr.16.13 |
10 | kr.11.87800 | kr.118.78 |
100 | kr.8.75070 | kr.875.07 |
500 | kr.7.32736 | kr.3,663.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.5.98639 | kr.17,959.17 |
Unit Price without VAT: | kr.16.13000 |
---|---|
Unit Price with VAT: | kr.20.16250 |