N-Channel 25 V 680mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDV303N

DigiKey Part Number
FDV303NTR-ND - Tape & Reel (TR)
FDV303NCT-ND - Cut Tape (CT)
FDV303NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDV303N
Description
MOSFET N-CH 25V 680MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 680mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDV303N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
450mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.3 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295.776
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.11900kr.11.19
100kr.0.69570kr.69.57
500kr.0.51158kr.255.79
1.000kr.0.45190kr.451.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35114kr.1,053.42
6.000kr.0.31521kr.1,891.26
9.000kr.0.29687kr.2,671.83
15.000kr.0.27625kr.4,143.75
21.000kr.0.26403kr.5,544.63
30.000kr.0.25215kr.7,564.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000