
FDV301N_D87Z | |
|---|---|
DigiKey Part Number | FDV301N_D87Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDV301N_D87Z |
Description | MOSFET N-CH 25V 220MA SOT23 |
Customer Reference | |
Detailed Description | N-Channel 25 V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDV301N_D87Z Models |
Category | Vgs(th) (Max) @ Id 1.06V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) 8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 9.5 pF @ 10 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 4Ohm @ 400mA, 4.5V | Base Product Number |

