N-Channel 150 V 2A (Ta) 2.2W (Ta) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 2A (Ta) 2.2W (Ta) Surface Mount SOT-223-4
Brushless DC Motor Control | Datasheet Preview

FDT86246

DigiKey Part Number
FDT86246TR-ND - Tape & Reel (TR)
FDT86246CT-ND - Cut Tape (CT)
FDT86246DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDT86246
Description
MOSFET N-CH 150V 2A SOT223-4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 2A (Ta) 2.2W (Ta) Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
236mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
215 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.62000kr.12.62
10kr.8.01400kr.80.14
100kr.5.39030kr.539.03
500kr.4.26656kr.2,133.28
1.000kr.3.90506kr.3,905.06
2.000kr.3.67540kr.7,350.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.12659kr.12,506.36
8.000kr.3.00278kr.24,022.24
Manufacturers Standard Package
Unit Price without VAT:kr.12.62000
Unit Price with VAT:kr.15.77500