


FDS9958 | |
|---|---|
DigiKey Part Number | FDS9958TR-ND - Tape & Reel (TR) FDS9958CT-ND - Cut Tape (CT) FDS9958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS9958 |
Description | MOSFET 2P-CH 60V 2.9A 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.9A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020pF @ 30V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.25000 | kr.11.25 |
| 10 | kr.7.14400 | kr.71.44 |
| 100 | kr.4.77230 | kr.477.23 |
| 500 | kr.3.75666 | kr.1,878.33 |
| 1.000 | kr.3.42983 | kr.3,429.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.87483 | kr.7,187.08 |
| 5.000 | kr.2.67051 | kr.13,352.55 |
| 7.500 | kr.2.56645 | kr.19,248.38 |
| 12.500 | kr.2.56236 | kr.32,029.50 |
| Unit Price without VAT: | kr.11.25000 |
|---|---|
| Unit Price with VAT: | kr.14.06250 |


