Similar
Similar
Similar



FDS9926A | |
|---|---|
DigiKey Part Number | FDS9926ATR-ND - Tape & Reel (TR) FDS9926ACT-ND - Cut Tape (CT) FDS9926ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS9926A |
Description | MOSFET 2N-CH 20V 6.5A 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.5A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS9926A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.66000 | kr.46.60 |
| 100 | kr.3.05400 | kr.305.40 |
| 500 | kr.2.36280 | kr.1,181.40 |
| 1.000 | kr.2.14013 | kr.2,140.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.77477 | kr.4,436.93 |
| 5.000 | kr.1.63545 | kr.8,177.25 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |














