FDS4470 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 58.113
Unit Price: kr.6.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.914
Unit Price: kr.7.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.263
Unit Price: kr.15.95000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.081
Unit Price: kr.27.97000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.5.44518
Datasheet

Similar


Vishay Siliconix
In Stock: 3.897
Unit Price: kr.18.07000
Datasheet

Similar


Vishay Siliconix
In Stock: 16.746
Unit Price: kr.14.15000
Datasheet

Similar


Vishay Siliconix
In Stock: 12.557
Unit Price: kr.14.15000
Datasheet
N-Channel 40 V 12.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 12.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS4470

DigiKey Part Number
FDS4470FSTR-ND - Tape & Reel (TR)
FDS4470FSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDS4470
Description
MOSFET N-CH 40V 12.5A 8SOIC
Customer Reference
Detailed Description
N-Channel 40 V 12.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
+30V, -20V
Input Capacitance (Ciss) (Max) @ Vds
2659 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes