N-Channel 250 V 3A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 3A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS2734

DigiKey Part Number
FDS2734TR-ND - Tape & Reel (TR)
FDS2734CT-ND - Cut Tape (CT)
FDS2734DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS2734
Description
MOSFET N-CH 250V 3A 8SOIC
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 3A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS2734 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
117mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2610 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.011
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.07000kr.18.07
10kr.11.69600kr.116.96
100kr.8.05360kr.805.36
500kr.6.60220kr.3,301.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.45295kr.13,632.38
5.000kr.5.39397kr.26,969.85
Manufacturers Standard Package
Unit Price without VAT:kr.18.07000
Unit Price with VAT:kr.22.58750