FDPF8N50NZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 249
Unit Price: kr.24.03000
Datasheet

Similar


Rohm Semiconductor
In Stock: 480
Unit Price: kr.13.31000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 53
Unit Price: kr.15.03000
Datasheet
N-Channel 500 V 8A (Tc) 40.3W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDPF8N50NZ

DigiKey Part Number
FDPF8N50NZ-ND
Manufacturer
Manufacturer Product Number
FDPF8N50NZ
Description
MOSFET N-CH 500V 8A TO220F
Customer Reference
Detailed Description
N-Channel 500 V 8A (Tc) 40.3W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
735 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
40.3W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
850mOhm @ 4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCPF600N65S3R0L-F154onsemi249488-FCPF600N65S3R0L-F154CT-NDkr.24.03000MFR Recommended
R5009ANXRohm Semiconductor480R5009ANX-NDkr.13.31000Similar
TK8A50D(STA4,Q,M)Toshiba Semiconductor and Storage53TK8A50D(STA4QM)-NDkr.15.03000Similar
Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Flip Electronics