



| FDPC8014S | |
|---|---|
| DigiKey Part Number | FDPC8014STR-ND - Tape & Reel (TR) FDPC8014SCT-ND - Cut Tape (CT) FDPC8014SDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FDPC8014S | 
| Description | MOSFET 2N-CH 25V 20A PWRCLIP56 | 
| Customer Reference | |
| Detailed Description | Mosfet Array 25V 20A, 41A 2.1W, 2.3W Surface Mount Power Clip 56 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Technology | MOSFET (Metal Oxide) | |
| Configuration | 2 N-Channel (Dual) Asymmetrical | |
| FET Feature | Logic Level Gate | |
| Drain to Source Voltage (Vdss) | 25V | |
| Current - Continuous Drain (Id) @ 25°C | 20A, 41A | |
| Rds On (Max) @ Id, Vgs | 3.8mOhm @ 20A, 10V | |
| Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 35nC @ 10V | |
| Input Capacitance (Ciss) (Max) @ Vds | 2375pF @ 13V | |
| Power - Max | 2.1W, 2.3W | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-PowerWDFN | |
| Supplier Device Package | Power Clip 56 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.22.59000 | kr.22.59 | 
| 10 | kr.14.75800 | kr.147.58 | 
| 100 | kr.10.29760 | kr.1,029.76 | 
| 500 | kr.8.39168 | kr.4,195.84 | 
| 1.000 | kr.7.77952 | kr.7,779.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.7.32000 | kr.21,960.00 | 
| Unit Price without VAT: | kr.22.59000 | 
|---|---|
| Unit Price with VAT: | kr.28.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark