FDP8874 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1.939
Unit Price: kr.5.85130
Datasheet

Similar


Vishay Siliconix
In Stock: 47.894
Unit Price: kr.13.50000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.000
Unit Price: kr.8.42332
Datasheet

Similar


Infineon Technologies
In Stock: 3.830
Unit Price: kr.9.32000
Datasheet
N-Channel 30 V 16A (Ta), 114A (Tc) 110W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 16A (Ta), 114A (Tc) 110W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP8874

DigiKey Part Number
FDP8874FS-ND
Manufacturer
Manufacturer Product Number
FDP8874
Description
MOSFET N-CH 30V 16A/114A TO220-3
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 114A (Tc) 110W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.3mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3130 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes