


FDP8441 | |
|---|---|
DigiKey Part Number | FDP8441-ND |
Manufacturer | |
Manufacturer Product Number | FDP8441 |
Description | MOSFET N-CH 40V 23A/80A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 23A (Ta), 80A (Tc) 300W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP8441 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 280 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 15000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18502KCS | Rochester Electronics, LLC | 120 | 2156-CSD18502KCS-ND | kr.21.94000 | Similar |
| IPP041N04NGXKSA1 | Infineon Technologies | 496 | 448-IPP041N04NGXKSA1-ND | kr.13.06000 | Similar |
| IRF2204PBF | Infineon Technologies | 497 | IRF2204PBF-ND | kr.25.04000 | Similar |
| IRF2804PBF | Infineon Technologies | 3.637 | IRF2804PBF-ND | kr.25.36000 | Similar |
| IXTP300N04T2 | IXYS | 297 | IXTP300N04T2-ND | kr.56.74000 | Similar |

