FDP8440 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.8.66995

Similar


Infineon Technologies
In Stock: 516
Unit Price: kr.10.61000
Datasheet

Similar


Infineon Technologies
In Stock: 520
Unit Price: kr.20.32000
Datasheet

Similar


Infineon Technologies
In Stock: 3.670
Unit Price: kr.20.58000
Datasheet
N-Channel 40 V 100A (Tc) 306W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP8440

DigiKey Part Number
488-FDP8440-ND
Manufacturer
Manufacturer Product Number
FDP8440
Description
MOSFET N-CH 40V 100A TO-220
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 306W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
450 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
24740 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
306W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 440 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

440In Stock
Ships from Flip Electronics