N-Channel 200 V 62A (Tc) 260W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 62A (Tc) 260W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP2614

DigiKey Part Number
FDP2614FS-ND
Manufacturer
Manufacturer Product Number
FDP2614
Description
MOSFET N-CH 200V 62A TO220-3
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 62A (Tc) 260W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
27mOhm @ 31A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
99 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
7230 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
260W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.130
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.36.59000kr.36.59
50kr.19.21800kr.960.90
100kr.17.54230kr.1,754.23
500kr.14.60780kr.7,303.90
1.000kr.13.99007kr.13,990.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.59000
Unit Price with VAT:kr.45.73750