
FDMT80080DC | |
|---|---|
DigiKey Part Number | FDMT80080DCTR-ND - Tape & Reel (TR) FDMT80080DCCT-ND - Cut Tape (CT) FDMT80080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMT80080DC |
Description | MOSFET N-CH 80V 36A/254A 8DUAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 36A (Ta), 254A (Tc) 3.2W (Ta), 156W (Tc) Surface Mount 8-Dual Cool™88 |
Datasheet | Datasheet |
EDA/CAD Models | FDMT80080DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 1.35mOhm @ 36A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 273 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20720 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-Dual Cool™88 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.15000 | kr.25.15 |
| 10 | kr.21.01800 | kr.210.18 |
| 100 | kr.18.40900 | kr.1,840.90 |
| 500 | kr.18.24256 | kr.9,121.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.90400 | kr.44,712.00 |
| Unit Price without VAT: | kr.25.15000 |
|---|---|
| Unit Price with VAT: | kr.31.43750 |










