N-Channel 150 V 15A (Ta), 99A (Tc) 3.2W (Ta), 156W (Tc) Surface Mount 8-Dual Cool™88
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMT800150DC

DigiKey Part Number
FDMT800150DCTR-ND - Tape & Reel (TR)
FDMT800150DCCT-ND - Cut Tape (CT)
FDMT800150DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMT800150DC
Description
MOSFET N-CH 150V 15A/99A 8DUAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 15A (Ta), 99A (Tc) 3.2W (Ta), 156W (Tc) Surface Mount 8-Dual Cool™88
Datasheet
 Datasheet
EDA/CAD Models
FDMT800150DC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8205 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-Dual Cool™88
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.683
Factory Stock: 39.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.61.28000kr.61.28
10kr.41.90400kr.419.04
100kr.31.09290kr.3,109.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.25.40253kr.76,207.59
Manufacturers Standard Package
Unit Price without VAT:kr.61.28000
Unit Price with VAT:kr.76.60000