
FDMT800120DC | |
|---|---|
DigiKey Part Number | FDMT800120DCTR-ND - Tape & Reel (TR) FDMT800120DCCT-ND - Cut Tape (CT) FDMT800120DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMT800120DC |
Description | MOSFET N-CH 120V 20A 8DLCOOL88 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 20A (Ta), 129A (Tc) 3.2W (Ta), 156W (Tc) Surface Mount 8-Dual Cool™88 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.14mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 107 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7850 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-Dual Cool™88 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.01000 | kr.56.01 |
| 10 | kr.38.11700 | kr.381.17 |
| 100 | kr.27.99690 | kr.2,799.69 |
| 500 | kr.27.61210 | kr.13,806.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.22.55884 | kr.67,676.52 |
| Unit Price without VAT: | kr.56.01000 |
|---|---|
| Unit Price with VAT: | kr.70.01250 |

