8-PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMT800100DC

DigiKey Part Number
FDMT800100DCTR-ND - Tape & Reel (TR)
FDMT800100DCCT-ND - Cut Tape (CT)
FDMT800100DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMT800100DC
Description
MOSFET N-CH 100V 24A/162A 8DUAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 24A (Ta), 162A (Tc) 3.2W (Ta), 156W (Tc) Surface Mount 8-Dual Cool™88
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.95mOhm @ 24A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
111 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7835 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-Dual Cool™88
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.186
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.71000kr.43.71
10kr.34.40000kr.344.00
100kr.32.96260kr.3,296.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.26.93039kr.80,791.17
Manufacturers Standard Package
Unit Price without VAT:kr.43.71000
Unit Price with VAT:kr.54.63750