16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL7921RMX

DigiKey Part Number
FL7921RMXTR-ND - Tape & Reel (TR)
FL7921RMXCT-ND - Cut Tape (CT)
FL7921RMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL7921RMX
Description
IC LED DRIVER OFFL PWM 16SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output AC DC Offline Switcher Flyback, Step-Up (Boost) PWM Dimming 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FL7921RMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
7.5V
Voltage - Supply (Max)
25V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.390
Factory Stock: 35.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.92000kr.9.92
10kr.7.23800kr.72.38
25kr.6.57400kr.164.35
100kr.5.84060kr.584.06
250kr.5.49068kr.1,372.67
500kr.5.27962kr.2,639.81
1.000kr.5.10605kr.5,106.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.92278kr.12,306.95
5.000kr.4.81230kr.24,061.50
7.500kr.4.75697kr.35,677.28
12.500kr.4.69570kr.58,696.25
Manufacturers Standard Package
Unit Price without VAT:kr.9.92000
Unit Price with VAT:kr.12.40000