N-Channel 60 V 32A (Ta), 245A (Tc) 3.3W (Ta), 187W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 32A (Ta), 245A (Tc) 3.3W (Ta), 187W (Tc) Surface Mount 8-PQFN (5x6)
Brushless DC Motor Control | Datasheet Preview

FDMS86550ET60

DigiKey Part Number
FDMS86550ET60TR-ND - Tape & Reel (TR)
FDMS86550ET60CT-ND - Cut Tape (CT)
FDMS86550ET60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS86550ET60
Description
MOSFET N-CH 60V 32A/245A POWER56
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 32A (Ta), 245A (Tc) 3.3W (Ta), 187W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
1.65mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
154 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8235 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 187W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.275
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.60.04000kr.60.04
10kr.41.03200kr.410.32
100kr.30.39460kr.3,039.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.24.83220kr.74,496.60
Manufacturers Standard Package
Unit Price without VAT:kr.60.04000
Unit Price with VAT:kr.75.05000