FDMS7676 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 13.783
Unit Price: kr.1.33000
Datasheet

Similar


Infineon Technologies
In Stock: 1.774
Unit Price: kr.0.89000
Datasheet

Similar


Texas Instruments
In Stock: 3.731
Unit Price: kr.1.20000
Datasheet

Similar


Texas Instruments
In Stock: 2.490
Unit Price: kr.1.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.533
Unit Price: kr.0.86000
Datasheet
N-Channel 30 V 16A (Ta), 28A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 16A (Ta), 28A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS7676

DigiKey Part Number
FDMS7676TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS7676
Description
MOSFET N-CH 30V 16A/28A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 28A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2960 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes