


FDMS7650DC | |
|---|---|
DigiKey Part Number | FDMS7650DCTR-ND - Tape & Reel (TR) FDMS7650DCCT-ND - Cut Tape (CT) FDMS7650DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7650DC |
Description | MOSFET N-CH 30V 47A POWER56 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 47A (Ta), 100A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 206 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 14765 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.3W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.99mOhm @ 36A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6500 | Alpha & Omega Semiconductor Inc. | 5.173 | 785-1420-1-ND | kr.17.95000 | Similar |
| BSC011N03LSIATMA1 | Infineon Technologies | 32.050 | BSC011N03LSIATMA1CT-ND | kr.16.47000 | Similar |
| CSD17559Q5 | Texas Instruments | 3.475 | 296-35582-1-ND | kr.24.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.78000 | kr.23.78 |
| 10 | kr.15.50600 | kr.155.06 |
| 100 | kr.10.80600 | kr.1,080.60 |
| 500 | kr.8.79836 | kr.4,399.18 |
| 1.000 | kr.8.74420 | kr.8,744.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.14395 | kr.21,431.85 |
| Unit Price without VAT: | kr.23.78000 |
|---|---|
| Unit Price with VAT: | kr.29.72500 |

