


FDMS4D4N08C | |
|---|---|
DigiKey Part Number | 488-FDMS4D4N08CTR-ND - Tape & Reel (TR) 488-FDMS4D4N08CCT-ND - Cut Tape (CT) 488-FDMS4D4N08CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS4D4N08C |
Description | MOSFET N-CH 80V 123A 8PQFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 123A (Tc) 125W (Tc) Surface Mount 8-PQFN (5x6), Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 44A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4090 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6), Power56 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.73000 | kr.21.73 |
| 10 | kr.14.15900 | kr.141.59 |
| 100 | kr.9.85330 | kr.985.33 |
| 500 | kr.8.47628 | kr.4,238.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.92511 | kr.20,775.33 |
| Unit Price without VAT: | kr.21.73000 |
|---|---|
| Unit Price with VAT: | kr.27.16250 |

