


FDME1023PZT | |
|---|---|
DigiKey Part Number | FDME1023PZTTR-ND - Tape & Reel (TR) FDME1023PZTCT-ND - Cut Tape (CT) FDME1023PZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDME1023PZT |
Description | MOSFET 2P-CH 20V 2.6A 6MICROFET |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.6A 600mW Surface Mount 6-MicroFET (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.6A | |
Rds On (Max) @ Id, Vgs | 142mOhm @ 2.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 405pF @ 10V | |
Power - Max | 600mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-MicroFET (1.6x1.6) | |
Base Product Number |


