N-Channel 80 V 14A (Ta), 48A (Tc) 2.3W (Ta), 54W (Tc) Surface Mount Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 14A (Ta), 48A (Tc) 2.3W (Ta), 54W (Tc) Surface Mount Power33
Brushless DC Motor Control | Datasheet Preview

FDMC86340

DigiKey Part Number
FDMC86340TR-ND - Tape & Reel (TR)
FDMC86340CT-ND - Cut Tape (CT)
FDMC86340DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC86340
Description
MOSFET N-CH 80V 14A/48A POWER33
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 14A (Ta), 48A (Tc) 2.3W (Ta), 54W (Tc) Surface Mount Power33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3885 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 54W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Power33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.428
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.68000kr.17.68
10kr.11.42000kr.114.20
100kr.7.84970kr.784.97
500kr.6.39464kr.3,197.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.22438kr.15,673.14
Manufacturers Standard Package
Unit Price without VAT:kr.17.68000
Unit Price with VAT:kr.22.10000