N-Channel 150 V 2.8A (Ta), 9.4A (Tc) 2.3W (Ta), 26W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 2.8A (Ta), 9.4A (Tc) 2.3W (Ta), 26W (Tc) Surface Mount 8-MLP (3.3x3.3)
8 POWER WDFN
Brushless DC Motor Control | Datasheet Preview

FDMC86244

DigiKey Part Number
FDMC86244TR-ND - Tape & Reel (TR)
FDMC86244CT-ND - Cut Tape (CT)
FDMC86244DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC86244
Description
MOSFET N-CH 150V 2.8A/9.4A 8MLP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 2.8A (Ta), 9.4A (Tc) 2.3W (Ta), 26W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
134mOhm @ 2.8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
345 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 26W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.332
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.64000kr.11.64
10kr.7.41400kr.74.14
100kr.4.98260kr.498.26
500kr.3.93954kr.1,969.77
1.000kr.3.61051kr.3,610.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.17824kr.9,534.72
6.000kr.2.96397kr.17,783.82
9.000kr.2.94976kr.26,547.84
Manufacturers Standard Package
Unit Price without VAT:kr.11.64000
Unit Price with VAT:kr.14.55000