



FDMC8200S | |
|---|---|
DigiKey Part Number | FDMC8200STR-ND - Tape & Reel (TR) FDMC8200SCT-ND - Cut Tape (CT) FDMC8200SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8200S |
Description | MOSFET 2N-CH 30V 6A/8.5A 8PWR33 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A, 8.5A 700mW, 1W Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A, 8.5A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 660pF @ 15V | |
Power - Max | 700mW, 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.44000 | kr.54.40 |
| 100 | kr.3.60140 | kr.360.14 |
| 500 | kr.2.81042 | kr.1,405.21 |
| 1.000 | kr.2.55586 | kr.2,555.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.23245 | kr.6,697.35 |
| 6.000 | kr.2.06968 | kr.12,418.08 |
| 9.000 | kr.1.98677 | kr.17,880.93 |
| 15.000 | kr.1.94829 | kr.29,224.35 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |



