Mosfet Array 800mW Surface Mount 6-MLP (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 800mW Surface Mount 6-MLP (2x3)
Brushless DC Motor Control | Datasheet Preview

FDMB2308PZ

DigiKey Part Number
FDMB2308PZTR-ND - Tape & Reel (TR)
FDMB2308PZCT-ND - Cut Tape (CT)
FDMB2308PZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMB2308PZ
Description
MOSFET 2P-CH 6MLP
Customer Reference
Detailed Description
Mosfet Array 800mW Surface Mount 6-MLP (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
36mOhm @ 5.7A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
3030pF @ 10V
Power - Max
800mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-MLP (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.944
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.89000kr.17.89
10kr.11.57200kr.115.72
100kr.7.97140kr.797.14
500kr.6.43124kr.3,215.62
1.000kr.5.93619kr.5,936.19
Unit Price without VAT:kr.17.89000
Unit Price with VAT:kr.22.36250