


FDMA037N08LC | |
|---|---|
DigiKey Part Number | 488-FDMA037N08LCTR-ND - Tape & Reel (TR) 488-FDMA037N08LCCT-ND - Cut Tape (CT) 488-FDMA037N08LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA037N08LC |
Description | MOSFET N-CH 80V 6A 6WDFN |
Customer Reference | |
Detailed Description | N-Channel 80 V 6A (Tc) 2.4W (Ta) Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 36.5mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 595 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 |
| 10 | kr.9.19500 | kr.91.95 |
| 100 | kr.6.25700 | kr.625.70 |
| 500 | kr.5.00036 | kr.2,500.18 |
| 1.000 | kr.4.59623 | kr.4,596.23 |
| Unit Price without VAT: | kr.14.34000 |
|---|---|
| Unit Price with VAT: | kr.17.92500 |

