Diode 180 V 200mA Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDLL485B

DigiKey Part Number
FDLL485BTR-ND - Tape & Reel (TR)
FDLL485BCT-ND - Cut Tape (CT)
FDLL485BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDLL485B
Description
DIODE STANDARD 180V 200MA SOD80
Manufacturer Standard Lead Time
62 Weeks
Customer Reference
Detailed Description
Diode 180 V 200mA Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
25 nA @ 180 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
6pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
180 V
Supplier Device Package
SOD-80
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 200°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.596
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.05100kr.10.51
100kr.0.65250kr.65.25
500kr.0.47870kr.239.35
1.000kr.0.42242kr.422.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.33442kr.836.05
5.000kr.0.29928kr.1,496.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250