
FDH333TR | |
|---|---|
DigiKey Part Number | FDH333TRTR-ND - Tape & Reel (TR) FDH333TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDH333TR |
Description | DIODE STANDARD 125V 200MA DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | FDH333TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 300 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 3 nA @ 125 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.46900 | kr.4.69 |
| 100 | kr.0.31760 | kr.31.76 |
| 500 | kr.0.27494 | kr.137.47 |
| 1.000 | kr.0.26125 | kr.261.25 |
| 2.000 | kr.0.23135 | kr.462.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22280 | kr.2,228.00 |
| 20.000 | kr.0.19547 | kr.3,909.40 |
| 30.000 | kr.0.15894 | kr.4,768.20 |
| 50.000 | kr.0.15232 | kr.7,616.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

