Diode 125 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDH300TR

DigiKey Part Number
FDH300TRTR-ND - Tape & Reel (TR)
FDH300TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDH300TR
Description
DIODE STANDARD 125V 200MA DO35
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 125 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
FDH300TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
125 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Capacitance @ Vr, F
6pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.064
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.55900kr.5.59
100kr.0.51180kr.51.18
500kr.0.37372kr.186.86
1.000kr.0.32330kr.323.30
2.000kr.0.29112kr.582.24
5.000kr.0.25006kr.1,250.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16885kr.1,688.50
20.000kr.0.16718kr.3,343.60
30.000kr.0.16563kr.4,968.90
50.000kr.0.15011kr.7,505.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000