FDG6320C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.451
Unit Price: kr.2.57000
Datasheet

Similar


onsemi
In Stock: 21.585
Unit Price: kr.2.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 40
Unit Price: kr.2.89000
Datasheet

Similar


Vishay Siliconix
In Stock: 44.028
Unit Price: kr.4.31000
Datasheet
Mosfet Array 25V 220mA, 140mA 300mW Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDG6320C

DigiKey Part Number
FDG6320CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDG6320C
Description
MOSFET N/P-CH 25V 0.22A SC88
Customer Reference
Detailed Description
Mosfet Array 25V 220mA, 140mA 300mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
220mA, 140mA
Rds On (Max) @ Id, Vgs
4Ohm @ 220mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
9.5pF @ 10V
Power - Max
300mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes