


FDD86369-F085 | |
|---|---|
DigiKey Part Number | FDD86369-F085TR-ND - Tape & Reel (TR) FDD86369-F085CT-ND - Cut Tape (CT) FDD86369-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86369-F085 |
Description | MOSFET N-CH 80V 90A DPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 90A (Tc) 150W (Tj) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.9mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2530 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.15000 | kr.15.15 |
| 10 | kr.9.71900 | kr.97.19 |
| 100 | kr.6.60440 | kr.660.44 |
| 500 | kr.5.27146 | kr.2,635.73 |
| 1.000 | kr.4.84281 | kr.4,842.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.09262 | kr.10,231.55 |
| 5.000 | kr.3.88087 | kr.19,404.35 |
| Unit Price without VAT: | kr.15.15000 |
|---|---|
| Unit Price with VAT: | kr.18.93750 |


