N-Channel 100 V 4.2A (Ta), 5.5A (Tc) 3.1W (Ta), 29W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 4.2A (Ta), 5.5A (Tc) 3.1W (Ta), 29W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD86113LZ

DigiKey Part Number
FDD86113LZFSTR-ND - Tape & Reel (TR)
FDD86113LZFSCT-ND - Cut Tape (CT)
FDD86113LZFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD86113LZ
Description
MOSFET N-CH 100V 4.2A/5.5A DPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 4.2A (Ta), 5.5A (Tc) 3.1W (Ta), 29W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD86113LZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
104mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
285 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 29W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.267
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.7.86800kr.78.68
100kr.5.29010kr.529.01
500kr.4.18414kr.2,092.07
1.000kr.3.82835kr.3,828.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.21798kr.8,044.95
5.000kr.2.99564kr.14,978.20
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000