



FDD850N10L | |
|---|---|
DigiKey Part Number | FDD850N10LTR-ND - Tape & Reel (TR) FDD850N10LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDD850N10L |
Description | MOSFET N-CH 100V 15.7A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 15.7A (Tc) 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1465 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.83000 | kr.8.83 |
| 10 | kr.6.13100 | kr.61.31 |
| 100 | kr.4.50880 | kr.450.88 |
| 500 | kr.3.55558 | kr.1,777.79 |
| 1.000 | kr.3.24896 | kr.3,248.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.02938 | kr.7,573.45 |
| Unit Price without VAT: | kr.8.83000 |
|---|---|
| Unit Price with VAT: | kr.11.03750 |


