FDD8445-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 457
Unit Price: kr.15.03000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.2.49840
Datasheet

Similar


STMicroelectronics
In Stock: 4.522
Unit Price: kr.12.24000
Datasheet

Similar


STMicroelectronics
In Stock: 2.197
Unit Price: kr.17.69000
Datasheet
N-Channel 40 V 70A (Tc) 79W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 70A (Tc) 79W (Tc) Surface Mount TO-252AA
TO-252AA

FDD8445-F085

DigiKey Part Number
FDD8445-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD8445-F085
Description
MOSFET N-CH 40V 70A TO252AA
Customer Reference
Detailed Description
N-Channel 40 V 70A (Tc) 79W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.7mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 590 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

590In Stock
Ships from Flip Electronics